


PESD2CANFD36VU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36VU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36VU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD36VU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36VU-QX |
Description | TVS DIODE 36VWM 45VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11640 € | 58,20 € |
| 1.000 | 0,10362 € | 103,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06542 € | 196,26 € |
| 6.000 | 0,05898 € | 353,88 € |
| 9.000 | 0,05570 € | 501,30 € |
| 15.000 | 0,05200 € | 780,00 € |
| 21.000 | 0,04981 € | 1.046,01 € |
| 30.000 | 0,04769 € | 1.430,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

