Direct
Similar

PESD2CANFD36VT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD2CANFD36VT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36VT-QR |
Description | TVS DIODE 36VWM 45VC TO236AB |
Customer Reference | |
Detailed Description | 45V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 45V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 5.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05556 € | 166,68 € |
| 6.000 | 0,04996 € | 299,76 € |
| 9.000 | 0,04711 € | 423,99 € |
| 15.000 | 0,04389 € | 658,35 € |
| 21.000 | 0,04199 € | 881,79 € |
| 30.000 | 0,04014 € | 1.204,20 € |
| Unit Price without VAT: | 0,05556 € |
|---|---|
| Unit Price with VAT: | 0,06501 € |











