PESD24VS2UT-QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 4
Unit Price: 0,31000 €
Datasheet
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD24VS2UT-QR

DigiKey Part Number
1727-PESD24VS2UT-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD24VS2UT-QR
Description
TVS DIODE 24VWM 70VC TO236AB
Customer Reference
Detailed Description
70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
23pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09377 €281,31 €
6.0000,08519 €511,14 €
9.0000,08081 €727,29 €
15.0000,07589 €1.138,35 €
21.0000,07298 €1.532,58 €
30.0000,07015 €2.104,50 €
75.0000,06411 €4.808,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09377 €
Unit Price with VAT:0,10971 €