Direct
Similar

PESD24VS2UAT,215 | |
|---|---|
DigiKey Part Number | 1727-3822-2-ND - Tape & Reel (TR) 1727-3822-1-ND - Cut Tape (CT) 1727-3822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS2UAT,215 |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS2UAT,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,09576 € | 47,88 € |
| 1.000 | 0,08508 € | 85,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07149 € | 214,47 € |
| 6.000 | 0,06464 € | 387,84 € |
| 9.000 | 0,06115 € | 550,35 € |
| 15.000 | 0,05722 € | 858,30 € |
| 21.000 | 0,05489 € | 1.152,69 € |
| 30.000 | 0,05263 € | 1.578,90 € |
| 75.000 | 0,04767 € | 3.575,25 € |
| 150.000 | 0,04572 € | 6.858,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |




