Direct
Similar
Similar
Similar
Similar
Similar
Similar



PESD24VF1BLYL | |
|---|---|
DigiKey Part Number | 1727-2257-2-ND - Tape & Reel (TR) 1727-2257-1-ND - Cut Tape (CT) 1727-2257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VF1BLYL |
Description | TVS DIODE 24VWM 17VC DFN1006-2 |
Customer Reference | |
Detailed Description | 17V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VF1BLYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| 2.000 | 0,06236 € | 124,72 € |
| 5.000 | 0,05412 € | 270,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04902 € | 490,20 € |
| 20.000 | 0,04473 € | 894,60 € |
| 30.000 | 0,04254 € | 1.276,20 € |
| 50.000 | 0,04008 € | 2.004,00 € |
| 70.000 | 0,03863 € | 2.704,10 € |
| 100.000 | 0,03721 € | 3.721,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |










