
PESD15VS2UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD15VS2UT-QRTR-ND - Tape & Reel (TR) 1727-PESD15VS2UT-QRCT-ND - Cut Tape (CT) 1727-PESD15VS2UT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS2UT-QR |
Description | TVS DIODE 15VWM 40VC TO236AB |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13460 € | 13,46 € |
| 500 | 0,10004 € | 50,02 € |
| 1.000 | 0,08885 € | 88,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07460 € | 223,80 € |
| 6.000 | 0,06741 € | 404,46 € |
| 9.000 | 0,06374 € | 573,66 € |
| 15.000 | 0,05962 € | 894,30 € |
| 21.000 | 0,05718 € | 1.200,78 € |
| 30.000 | 0,05480 € | 1.644,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

