
PESD12VS1UJ,115 | |
|---|---|
DigiKey Part Number | 1727-5783-2-ND - Tape & Reel (TR) 1727-5783-1-ND - Cut Tape (CT) 1727-5783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD12VS1UJ,115 |
Description | TVS DIODE 12VWM 27VC SOD323F |
Customer Reference | |
Detailed Description | 27V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13320 € | 13,32 € |
| 500 | 0,09918 € | 49,59 € |
| 1.000 | 0,08817 € | 88,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07417 € | 222,51 € |
| 6.000 | 0,06710 € | 402,60 € |
| 9.000 | 0,06350 € | 571,50 € |
| 15.000 | 0,05945 € | 891,75 € |
| 21.000 | 0,05705 € | 1.198,05 € |
| 30.000 | 0,05472 € | 1.641,60 € |
| 75.000 | 0,04960 € | 3.720,00 € |
| 150.000 | 0,04787 € | 7.180,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |




