
PEMH2,115 | |
|---|---|
DigiKey Part Number | 1727-PEMH2,115TR-ND - Tape & Reel (TR) 1727-PEMH2,115CT-ND - Cut Tape (CT) 1727-PEMH2,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEMH2,115 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC144EDXV6T1G | onsemi | 0 | 488-NSBC144EDXV6T1GCT-ND | 0,32000 € | Similar |
| NSBC144EDXV6T5G | onsemi | 2.332 | NSBC144EDXV6T5GOSTR-ND | 0,11049 € | Similar |
| NSBC144WDXV6T1G | onsemi | 144.000 | NSBC144WDXV6T1G-ND | 0,06799 € | Similar |
| RN1904FE,LF(CT | Toshiba Semiconductor and Storage | 0 | 264-RN1904FE,LF(CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11090 € | 110,90 € |
| 2.000 | 0,09955 € | 199,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08108 € | 324,32 € |
| 8.000 | 0,07369 € | 589,52 € |
| 12.000 | 0,06992 € | 839,04 € |
| 20.000 | 0,06569 € | 1.313,80 € |
| 28.000 | 0,06318 € | 1.769,04 € |
| 40.000 | 0,06074 € | 2.429,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

