
PDZ9.1BGWJ | |
|---|---|
DigiKey Part Number | 1727-PDZ9.1BGWJTR-ND - Tape & Reel (TR) 1727-PDZ9.1BGWJCT-ND - Cut Tape (CT) 1727-PDZ9.1BGWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ9.1BGWJ |
Description | DIODE ZENER 9.1V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 365 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05960 € | 5,96 € |
| 500 | 0,04344 € | 21,72 € |
| 1.000 | 0,03817 € | 38,17 € |
| 2.000 | 0,03371 € | 67,42 € |
| 5.000 | 0,02887 € | 144,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

