Direct
Direct
Similar
Similar
Similar
Similar



PDZ9.1B,115 | |
|---|---|
DigiKey Part Number | 1727-1720-2-ND - Tape & Reel (TR) 1727-1720-1-ND - Cut Tape (CT) 1727-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ9.1B,115 |
Description | DIODE ZENER 9.1V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05410 € | 5,41 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03437 € | 34,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02819 € | 84,57 € |
| 6.000 | 0,02506 € | 150,36 € |
| 9.000 | 0,02346 € | 211,14 € |
| 15.000 | 0,02167 € | 325,05 € |
| 21.000 | 0,02060 € | 432,60 € |
| 30.000 | 0,01957 € | 587,10 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |







