Similar
Similar
Similar

PDZ5.6B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ5.6B-QXTR-ND - Tape & Reel (TR) 1727-PDZ5.6B-QXCT-ND - Cut Tape (CT) 1727-PDZ5.6B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ5.6B-QX |
Description | DIODE ZENER 5.6V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V6S R9G | Taiwan Semiconductor Corporation | 9.840 | 1801-BZT52B5V6SR9GCT-ND | 0,18000 € | Similar |
| MM3Z5B6-AQ | Diotec Semiconductor | 2.590 | 4878-MM3Z5B6-AQCT-ND | 0,09000 € | Similar |
| SZMM3Z5V6ST1G | onsemi | 1.297 | SZMM3Z5V6ST1GOSCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02800 € | 84,00 € |
| 6.000 | 0,02493 € | 149,58 € |
| 9.000 | 0,02335 € | 210,15 € |
| 15.000 | 0,02159 € | 323,85 € |
| 21.000 | 0,02054 € | 431,34 € |
| 30.000 | 0,01952 € | 585,60 € |
| Unit Price without VAT: | 0,02800 € |
|---|---|
| Unit Price with VAT: | 0,03276 € |




