PDZ33B,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01891 €
Datasheet

Direct


onsemi
In Stock: 1.505
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.350
Unit Price: 0,23000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 18.000
Unit Price: 0,03442 €
Datasheet

Similar


onsemi
In Stock: 31.030
Unit Price: 0,15000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.305
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29.925
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 92
Unit Price: 0,21000 €
Datasheet
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ33B,115

DigiKey Part Number
1727-1718-2-ND - Tape & Reel (TR)
1727-1718-1-ND - Cut Tape (CT)
1727-1718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ33B,115
Description
DIODE ZENER 33V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 33 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08800 €0,88 €
1000,05410 €5,41 €
5000,03920 €19,60 €
1.0000,03437 €34,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02819 €84,57 €
6.0000,02506 €150,36 €
9.0000,02346 €211,14 €
15.0000,02167 €325,05 €
21.0000,02060 €432,60 €
30.0000,01957 €587,10 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €