
PDZ3.3BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ3.3BGWXTR-ND - Tape & Reel (TR) 1727-PDZ3.3BGWXCT-ND - Cut Tape (CT) 1727-PDZ3.3BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ3.3BGWX |
Description | DIODE ZENER 3.3V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±3.18% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.18% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03948 € | 19,74 € |
| 1.000 | 0,03464 € | 34,64 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

