PDZ3.0BGWX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 177.740
Unit Price: 0,09000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,20000 €
Datasheet
Zener Diode 3 V 365 mW ±3.67% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ3.0BGWX

DigiKey Part Number
PDZ3.0BGWX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDZ3.0BGWX
Description
DIODE ZENER 3V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 365 mW ±3.67% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±3.67%
Power - Max
365 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types