Zener Diode 3 V 365 mW ±3.67% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZ3.0BGWJ

DigiKey Part Number
1727-PDZ3.0BGWJTR-ND - Tape & Reel (TR)
1727-PDZ3.0BGWJCT-ND - Cut Tape (CT)
1727-PDZ3.0BGWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ3.0BGWJ
Description
DIODE ZENER 3V 365MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 365 mW ±3.67% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±3.67%
Power - Max
365 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.717
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
1000,05960 €5,96 €
5000,04344 €21,72 €
1.0000,03817 €38,17 €
2.0000,03371 €67,42 €
5.0000,02887 €144,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €