BC807-25-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.812
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 14.818
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 616
Unit Price: 0,20000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.785
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 133.930
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.718
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,32000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25-QR

DigiKey Part Number
1727-BC807-25-QRTR-ND - Tape & Reel (TR)
1727-BC807-25-QRCT-ND - Cut Tape (CT)
1727-BC807-25-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-25-QR
Description
TRANS PNP 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
250 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07200 €0,72 €
1000,04430 €4,43 €
5000,03198 €15,99 €
1.0000,02796 €27,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02284 €68,52 €
6.0000,02025 €121,50 €
9.0000,01892 €170,28 €
15.0000,01743 €261,45 €
21.0000,01654 €347,34 €
30.0000,01568 €470,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €