Direct
Direct
Similar
Similar
Similar



PDZ16B,115 | |
|---|---|
DigiKey Part Number | 1727-5146-2-ND - Tape & Reel (TR) 1727-5146-1-ND - Cut Tape (CT) 1727-5146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ16B,115 |
Description | DIODE ZENER 16V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05010 € | 5,01 € |
| 500 | 0,03630 € | 18,15 € |
| 1.000 | 0,03182 € | 31,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02610 € | 78,30 € |
| 6.000 | 0,02321 € | 139,26 € |
| 9.000 | 0,02173 € | 195,57 € |
| 15.000 | 0,02006 € | 300,90 € |
| 21.000 | 0,01908 € | 400,68 € |
| 30.000 | 0,01812 € | 543,60 € |
| 75.000 | 0,01601 € | 1.200,75 € |
| 150.000 | 0,01470 € | 2.205,00 € |
| 300.000 | 0,01361 € | 4.083,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |







