Direct
Similar
Similar



PDZ15B-QF | |
|---|---|
DigiKey Part Number | 1727-PDZ15B-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ15B-QF |
Description | DIODE ZENER 15V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02308 € | 230,80 € |
| 20.000 | 0,02078 € | 415,60 € |
| 30.000 | 0,01961 € | 588,30 € |
| 50.000 | 0,01829 € | 914,50 € |
| 70.000 | 0,01751 € | 1.225,70 € |
| 100.000 | 0,01675 € | 1.675,00 € |
| 250.000 | 0,01508 € | 3.770,00 € |
| 500.000 | 0,01406 € | 7.030,00 € |
| Unit Price without VAT: | 0,02308 € |
|---|---|
| Unit Price with VAT: | 0,02700 € |





