Direct
Similar

PDTC144ET-QR | |
|---|---|
DigiKey Part Number | 1727-PDTC144ET-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTC144ET-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 47 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMUN2213LT1G | onsemi | 46 | SMMUN2213LT1GOSCT-ND | 0,15000 € | Direct |
| DTC144ECAHZGT116 | Rohm Semiconductor | 632 | DTC144ECAHZGT116CT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02199 € | 65,97 € |
| 6.000 | 0,01950 € | 117,00 € |
| 9.000 | 0,01823 € | 164,07 € |
| 15.000 | 0,01680 € | 252,00 € |
| 21.000 | 0,01595 € | 334,95 € |
| 30.000 | 0,01513 € | 453,90 € |
| Unit Price without VAT: | 0,02199 € |
|---|---|
| Unit Price with VAT: | 0,02573 € |




