Parametric Equivalent

PDTC143ET-QR | |
|---|---|
DigiKey Part Number | 1727-PDTC143ET-QRTR-ND - Tape & Reel (TR) 1727-PDTC143ET-QRCT-ND - Cut Tape (CT) 1727-PDTC143ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143ET-QR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 4.7 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143ET-QVL | Nexperia USA Inc. | 0 | 1727-PDTC143ET-QVLCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03100 € | 15,50 € |
| 1.000 | 0,02711 € | 27,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02216 € | 66,48 € |
| 6.000 | 0,01966 € | 117,96 € |
| 9.000 | 0,01837 € | 165,33 € |
| 15.000 | 0,01693 € | 253,95 € |
| 21.000 | 0,01608 € | 337,68 € |
| 30.000 | 0,01525 € | 457,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


