Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC143EM,315

DigiKey Part Number
1727-PDTC143EM,315TR-ND - Tape & Reel (TR)
1727-PDTC143EM,315CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PDTC143EM,315
Description
TRANS PREBIAS NPN 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTC143EM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
1µA
Part Status
Discontinued at DigiKey
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-101, SOT-883
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-883
Resistor - Emitter Base (R2)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ZLP-7Diodes Incorporated031-DDTC143ZLP-7CT-ND0,52000 €Similar
DTC143EM3T5Gonsemi59.804488-DTC143EM3T5GCT-ND0,24000 €Similar
In-Stock: 4.488
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12600 €1,26 €
1000,07830 €7,83 €
5000,05740 €28,70 €
1.0000,05064 €50,64 €
2.0000,04492 €89,84 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €