PDTC124ET-QR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 1.145
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 150
Unit Price: 0,16000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC124ET-QR

DigiKey Part Number
1727-PDTC124ET-QRTR-ND - Tape & Reel (TR)
1727-PDTC124ET-QRCT-ND - Cut Tape (CT)
1727-PDTC124ET-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC124ET-QR
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230 MHz
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
22 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
22 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSVMMUN2212LT1Gonsemi1.145NSVMMUN2212LT1GOSCT-ND0,15000 €Direct
DTC124ECAHZGT116Rohm Semiconductor150DTC124ECAHZGT116CT-ND0,16000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06900 €0,69 €
1000,04260 €4,26 €
5000,03074 €15,37 €
1.0000,02690 €26,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02199 €65,97 €
6.0000,01950 €117,00 €
9.0000,01823 €164,07 €
15.0000,01680 €252,00 €
21.0000,01595 €334,95 €
30.0000,01513 €453,90 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €