Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC115TT,215

DigiKey Part Number
1727-PDTC115TT,215TR-ND - Tape & Reel (TR)
1727-PDTC115TT,215CT-ND - Cut Tape (CT)
1727-PDTC115TT,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC115TT,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC115TT,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-236AB
Resistors Included
R1 Only
Base Product Number
Resistor - Base (R1)
100 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
1000,04550 €4,55 €
5000,03288 €16,44 €
1.0000,02876 €28,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02351 €70,53 €
6.0000,02085 €125,10 €
9.0000,01950 €175,50 €
15.0000,01797 €269,55 €
21.0000,01706 €358,26 €
30.0000,01618 €485,40 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €