
BZB84-C15,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C15,215TR-ND - Tape & Reel (TR) 1727-BZB84-C15,215CT-ND - Cut Tape (CT) 1727-BZB84-C15,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C15,215 |
Description | DIODE ZENER ARRAY 15V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C15,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05111 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03827 € | 114,81 € |
| 6.000 | 0,03419 € | 205,14 € |
| 9.000 | 0,03211 € | 288,99 € |
| 15.000 | 0,02977 € | 446,55 € |
| 21.000 | 0,02838 € | 595,98 € |
| 30.000 | 0,02703 € | 810,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |


