


PDTA123TU,115 | |
|---|---|
DigiKey Part Number | PDTA123TU,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA123TU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02280 € | 68,40 € |
| 6.000 | 0,02023 € | 121,38 € |
| 9.000 | 0,01891 € | 170,19 € |
| 15.000 | 0,01743 € | 261,45 € |
| 21.000 | 0,01656 € | 347,76 € |
| 30.000 | 0,01570 € | 471,00 € |
| 75.000 | 0,01383 € | 1.037,25 € |
| 150.000 | 0,01267 € | 1.900,50 € |
| 300.000 | 0,01170 € | 3.510,00 € |
| Unit Price without VAT: | 0,02280 € |
|---|---|
| Unit Price with VAT: | 0,02668 € |

