
PDTA123JQCZ | |
|---|---|
DigiKey Part Number | 1727-PDTA123JQCZTR-ND - Tape & Reel (TR) 1727-PDTA123JQCZCT-ND - Cut Tape (CT) 1727-PDTA123JQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA123JQCZ |
Description | TRANS PREBIAS PNP 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA |
Part Status Discontinued at DigiKey | Frequency - Transition 180 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 360 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case 3-XDFN Exposed Pad |
Resistors Included R1 and R2 | Supplier Device Package DFN1412D-3 |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07330 € | 7,33 € |
| 500 | 0,05364 € | 26,82 € |
| 1.000 | 0,04727 € | 47,27 € |
| 2.000 | 0,04189 € | 83,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03605 € | 180,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

