
PCMF2USB3BA/CZ | |
|---|---|
DigiKey Part Number | 1727-PCMF2USB3BA/CZTR-ND - Tape & Reel (TR) 1727-PCMF2USB3BA/CZCT-ND - Cut Tape (CT) 1727-PCMF2USB3BA/CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMF2USB3BA/CZ |
Description | CMC 4LN SMD ESD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 2.6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PCMF2USB3BA/CZ Models |
Category | DC Resistance (DCR) (Max) 2.6Ohm (Typ) |
Manufacturer Nexperia USA Inc. | Features TVS Diode ESD Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.062" L x 0.046" W (1.57mm x 1.17mm) |
Part Status Active | Height (Max) 0.025" (0.64mm) |
Filter Type Signal Line | Package / Case 10-UFBGA, WLCSP |
Number of Lines 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,34357 € | 1.546,06 € |
| Unit Price without VAT: | 0,34357 € |
|---|---|
| Unit Price with VAT: | 0,40198 € |



