
PCA9555PWJ | |
|---|---|
DigiKey Part Number | 1727-PCA9555PWJTR-ND - Tape & Reel (TR) 1727-PCA9555PWJCT-ND - Cut Tape (CT) 1727-PCA9555PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555PWJ |
Description | I2C |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67262 € | 1.681,55 € |
| 5.000 | 0,65753 € | 3.287,65 € |
| 7.500 | 0,64997 € | 4.874,78 € |
| 12.500 | 0,64160 € | 8.020,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |


