Similar




PMEG040V030EPDZ | |
|---|---|
DigiKey Part Number | 1727-2757-2-ND - Tape & Reel (TR) 1727-2757-1-ND - Cut Tape (CT) 1727-2757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG040V030EPDZ |
Description | DIODE SCHOTTKY 40V 3A CFP15 |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 120 µA @ 40 V | |
Capacitance @ Vr, F | 395pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17171 € | 257,56 € |
| 3.000 | 0,15624 € | 468,72 € |
| 4.500 | 0,14836 € | 667,62 € |
| 7.500 | 0,13950 € | 1.046,25 € |
| 10.500 | 0,13425 € | 1.409,62 € |
| 15.000 | 0,12915 € | 1.937,25 € |
| 37.500 | 0,11995 € | 4.498,12 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |



