PBSS5360ZX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 900
Unit Price: 0,77000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,42000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5360ZX

DigiKey Part Number
1727-PBSS5360ZXTR-ND - Tape & Reel (TR)
1727-PBSS5360ZXCT-ND - Cut Tape (CT)
1727-PBSS5360ZXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5360ZX
Description
TRANS PNP 60V 3A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 130MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 5V
Power - Max
650 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes