Parametric Equivalent
Parametric Equivalent

PBSS5350D,125 | |
|---|---|
DigiKey Part Number | 1727-5771-2-ND - Tape & Reel (TR) 1727-5771-1-ND - Cut Tape (CT) 1727-5771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5350D,125 |
Description | TRANS PNP 50V 3A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 100MHz 750 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBSS5350D,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16620 € | 16,62 € |
| 500 | 0,12440 € | 62,20 € |
| 1.000 | 0,11090 € | 110,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09371 € | 281,13 € |
| 6.000 | 0,08505 € | 510,30 € |
| 9.000 | 0,08063 € | 725,67 € |
| 15.000 | 0,07566 € | 1.134,90 € |
| 21.000 | 0,07272 € | 1.527,12 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


