Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 480 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5250T,215

DigiKey Part Number
1727-PBSS5250T,215TR-ND - Tape & Reel (TR)
1727-PBSS5250T,215CT-ND - Cut Tape (CT)
1727-PBSS5250T,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5250T,215
Description
TRANS PNP 50V 2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 100MHz 480 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS5250T,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
480 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 100mA, 2A
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26900 €2,69 €
1000,17050 €17,05 €
5000,12778 €63,89 €
1.0000,11398 €113,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09643 €289,29 €
6.0000,08758 €525,48 €
9.0000,08306 €747,54 €
15.0000,07799 €1.169,85 €
21.0000,07498 €1.574,58 €
30.0000,07206 €2.161,80 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €