PBSS5240Y,135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,06472 €
Datasheet

Direct


onsemi
In Stock: 67
Unit Price: 0,44000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 430 mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5240Y,135

DigiKey Part Number
PBSS5240Y,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS5240Y,135
Description
TRANS PNP 40V 2A 6-TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 430 mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS5240Y,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 1A, 2V
Power - Max
430 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types