PBSS4580PA,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 258.088
Unit Price: 1,16000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 5.6 A 155MHz 2.1 W Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4580PA,115

DigiKey Part Number
1727-5115-2-ND - Tape & Reel (TR)
1727-5115-1-ND - Cut Tape (CT)
1727-5115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4580PA,115
Description
TRANS NPN 80V 5.6A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 5.6 A 155MHz 2.1 W Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
5.6 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 280mA, 5.6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
3-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes