PBSS4420D,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16901 €

Similar


onsemi
In Stock: 2.974
Unit Price: 0,82000 €
Datasheet

Similar


onsemi
In Stock: 11.980
Unit Price: 1,48000 €
Datasheet
Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 1.1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4420D,115

DigiKey Part Number
1727-5757-2-ND - Tape & Reel (TR)
1727-5757-1-ND - Cut Tape (CT)
1727-5757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4420D,115
Description
TRANS NPN 20V 4A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 1.1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
4 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
20 V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
1.1V @ 400mA, 4A
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS4420D-QXNexperia USA Inc.01727-PBSS4420D-QXTR-ND0,16901 €Direct
NSS20201MR6T1Gonsemi2.974NSS20201MR6T1GOSCT-ND0,82000 €Similar
NSS20601CF8T1Gonsemi11.980NSS20601CF8T1GOSCT-ND1,48000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45000 €4,50 €
1000,29120 €29,12 €
5000,22244 €111,22 €
1.0000,20028 €200,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17210 €516,30 €
6.0000,15791 €947,46 €
9.0000,15068 €1.356,12 €
15.0000,14256 €2.138,40 €
21.0000,13774 €2.892,54 €
30.0000,13307 €3.992,10 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €