Direct
Similar
Similar

PBSS4420D,115 | |
|---|---|
DigiKey Part Number | 1727-5757-2-ND - Tape & Reel (TR) 1727-5757-1-ND - Cut Tape (CT) 1727-5757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4420D,115 |
Description | TRANS NPN 20V 4A 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4 A 100MHz 1.1 W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 20 V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 400mA, 4A | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4420D-QX | Nexperia USA Inc. | 0 | 1727-PBSS4420D-QXTR-ND | 0,16901 € | Direct |
| NSS20201MR6T1G | onsemi | 2.974 | NSS20201MR6T1GOSCT-ND | 0,82000 € | Similar |
| NSS20601CF8T1G | onsemi | 11.980 | NSS20601CF8T1GOSCT-ND | 1,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29120 € | 29,12 € |
| 500 | 0,22244 € | 111,22 € |
| 1.000 | 0,20028 € | 200,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17210 € | 516,30 € |
| 6.000 | 0,15791 € | 947,46 € |
| 9.000 | 0,15068 € | 1.356,12 € |
| 15.000 | 0,14256 € | 2.138,40 € |
| 21.000 | 0,13774 € | 2.892,54 € |
| 30.000 | 0,13307 € | 3.992,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |




