Direct
Similar

PBSS4240ZX | |
|---|---|
DigiKey Part Number | PBSS4240ZX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4240ZX |
Description | TRANS NPN 40V 2A SOT223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Power - Max | 650 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |


