Parametric Equivalent



PBSS4160XX | |
|---|---|
DigiKey Part Number | 1727-PBSS4160XXTR-ND - Tape & Reel (TR) 1727-PBSS4160XXCT-ND - Cut Tape (CT) 1727-PBSS4160XXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4160XX |
Description | TRANS NPN 60V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.35 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.35 W |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4160XF | Nexperia USA Inc. | 0 | 1727-PBSS4160XFCT-ND | 0,42000 € | Parametric Equivalent |
| BCX5410TA | Diodes Incorporated | 0 | BCX5410TACT-ND | 0,39000 € | Similar |
| BCX5416TA | Diodes Incorporated | 0 | BCX5416TACT-ND | 0,39000 € | Similar |
| BCX54TA | Diodes Incorporated | 6 | BCX54TACT-ND | 0,39000 € | Similar |
| BCX5510TA | Diodes Incorporated | 34 | BCX5510TACT-ND | 0,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16470 € | 16,47 € |
| 500 | 0,12332 € | 61,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10370 € | 103,70 € |
| 2.000 | 0,09306 € | 186,12 € |
| 3.000 | 0,08762 € | 262,86 € |
| 5.000 | 0,08151 € | 407,55 € |
| 7.000 | 0,07789 € | 545,23 € |
| 10.000 | 0,07437 € | 743,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |



