PBSS4140T,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 2.471
Unit Price: 0,45000 €
Datasheet

Direct


onsemi
In Stock: 2.481
Unit Price: 0,52000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 6.946
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 4.959
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 32.018
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 124.697
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 47.445
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 44.800
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4140T,215

DigiKey Part Number
1727-3897-2-ND - Tape & Reel (TR)
1727-3897-1-ND - Cut Tape (CT)
1727-3897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4140T,215
Description
TRANS NPN 40V 1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 450 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PBSS4140T,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16100 €1,61 €
1000,10050 €10,05 €
5000,07410 €37,05 €
1.0000,06553 €65,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05461 €163,83 €
6.0000,04910 €294,60 €
9.0000,04628 €416,52 €
15.0000,04312 €646,80 €
21.0000,04125 €866,25 €
30.0000,03943 €1.182,90 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €