
PBSS4032NT,215 | |
|---|---|
DigiKey Part Number | 1727-4338-2-ND - Tape & Reel (TR) 1727-4338-1-ND - Cut Tape (CT) 1727-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4032NT,215 |
Description | TRANS NPN 30V 2.6A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2.6 A 180MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4032NT,215 Models |
Category | Power - Max 1.1 W |
Mfr | Frequency - Transition 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 2.6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 320mV @ 300mA, 3A | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4230T,215 | Nexperia USA Inc. | 1.033 | 1727-3898-1-ND | 0,43000 € | Similar |
| 2SC2411KT146Q | Rohm Semiconductor | 1.627 | 2SC2411KT146QCT-ND | 0,38000 € | Similar |
| 2SC2411KT146R | Rohm Semiconductor | 1.982 | 2SC2411KT146RCT-ND | 0,38000 € | Similar |
| 2SCR512RTL | Rohm Semiconductor | 1.305 | 2SCR512RTLCT-ND | 0,71000 € | Similar |
| 2SD1781KT146Q | Rohm Semiconductor | 0 | 2SD1781KT146QCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21230 € | 21,23 € |
| 500 | 0,16066 € | 80,33 € |
| 1.000 | 0,14400 € | 144,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

