Similar
Similar
Similar
Similar
Similar
Similar



PBSS304PX,115 | |
|---|---|
DigiKey Part Number | 1727-PBSS304PX,115TR-ND - Tape & Reel (TR) 1727-PBSS304PX,115CT-ND - Cut Tape (CT) 1727-PBSS304PX,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS304PX,115 |
Description | TRANS PNP 60V 4.2A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 4.2 A 130MHz 2.1 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS304PX,115 Models |
Category | Power - Max 2.1 W |
Mfr | Frequency - Transition 130MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4.2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 310mV @ 210mA, 4.2A | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4041PX,115 | Nexperia USA Inc. | 0 | 1727-PBSS4041PX,115CT-ND | 0,93000 € | Similar |
| 2SA2013-TD-E | onsemi | 481 | 2SA2013-TD-EOSCT-ND | 0,88000 € | Similar |
| 2SA2016-TD-E | onsemi | 8.859 | 2SA2016-TD-EOSCT-ND | 1,08000 € | Similar |
| 2SA2071T100Q | Rohm Semiconductor | 245 | 2SA2071T100QCT-ND | 0,98000 € | Similar |
| 2SAR544PHZGT100 | Rohm Semiconductor | 4 | 846-2SAR544PHZGT100CT-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,27638 € | 138,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23562 € | 235,62 € |
| 2.000 | 0,21447 € | 428,94 € |
| 3.000 | 0,20370 € | 611,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |







