PBSS301PX,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.008
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.730
Unit Price: 0,49054 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
PBSS304NX-QX

PBSS301PX,115

DigiKey Part Number
1727-5723-2-ND - Tape & Reel (TR)
1727-5723-1-ND - Cut Tape (CT)
1727-5723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS301PX,115
Description
TRANS PNP 12V 5.3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 5.3 A 140MHz 2.1 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PBSS301PX,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5.3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
210mV @ 265mA, 5.3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2A, 2V
Power - Max
2.1 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes