
PBHV9414ZX | |
|---|---|
DigiKey Part Number | 1727-PBHV9414ZXTR-ND - Tape & Reel (TR) 1727-PBHV9414ZXCT-ND - Cut Tape (CT) 1727-PBHV9414ZXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9414ZX |
Description | TRANS PNP 140V 4A SOT-223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Mfr | Power - Max 650 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 4 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 550mV @ 400mA, 4A | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT953TA | Diodes Incorporated | 0 | FZT953CT-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 100 | 0,30400 € | 30,40 € |
| 500 | 0,23254 € | 116,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19765 € | 197,65 € |
| 2.000 | 0,17935 € | 358,70 € |
| 3.000 | 0,17002 € | 510,06 € |
| 5.000 | 0,16386 € | 819,30 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |


