Zener Diode 3.8 V 500 mW ±3% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX3V9A,133

DigiKey Part Number
1727-4746-1-ND - Cut Tape (CT)
1727-4746-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX3V9A,133
Description
DIODE ZENER 3.8V 500MW ALF2
Customer Reference
Detailed Description
Zener Diode 3.8 V 500 mW ±3% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09700 €0,97 €
1000,06000 €6,00 €
5000,04364 €21,82 €
1.0000,03836 €38,36 €
2.0000,03388 €67,76 €
5.0000,02902 €145,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,02350 €235,00 €
20.0000,02117 €423,40 €
30.0000,01998 €599,40 €
50.0000,01864 €932,00 €
70.0000,01785 €1.249,50 €
100.0000,01708 €1.708,00 €
250.0000,01538 €3.845,00 €
500.0000,01434 €7.170,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €