
NZX30X,133 | |
|---|---|
DigiKey Part Number | 1727-4735-1-ND - Cut Tape (CT) 1727-4735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX30X,133 |
Description | DIODE ZENER 29.76V 500MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 29.76 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04102 € | 20,51 € |
| 1.000 | 0,03601 € | 36,01 € |
| 2.000 | 0,03178 € | 63,56 € |
| 5.000 | 0,02718 € | 135,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,01708 € | 1.708,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

