
NXB0102DCH | |
|---|---|
DigiKey Part Number | 1727-NXB0102DCHTR-ND - Tape & Reel (TR) 1727-NXB0102DCHCT-ND - Cut Tape (CT) 1727-NXB0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0102DCH |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24250 € | 24,25 € |
| 250 | 0,22516 € | 56,29 € |
| 500 | 0,21470 € | 107,35 € |
| 1.000 | 0,20817 € | 208,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19543 € | 586,29 € |
| 6.000 | 0,19021 € | 1.141,26 € |
| 9.000 | 0,18761 € | 1.688,49 € |
| 15.000 | 0,18471 € | 2.770,65 € |
| 21.000 | 0,18302 € | 3.843,42 € |
| 30.000 | 0,18140 € | 5.442,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |



