
NPS7601UPZ | |
|---|---|
DigiKey Part Number | 1727-NPS7601UPZTR-ND - Tape & Reel (TR) 1727-NPS7601CT-ND - Cut Tape (CT) 1727-NPS7601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS7601UPZ |
Description | COMPACT PARALLELABLE 1.5 V TO 5. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.72x0.72) |
Datasheet | Datasheet |
Category | Voltage - Load 1.5V ~ 5.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 1.5A |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, Reverse Current, Short Circuit |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.72x0.72) |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,27518 € | 137,59 € |
| 1.000 | 0,24858 € | 248,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21475 € | 644,25 € |
| 6.000 | 0,19771 € | 1.186,26 € |
| 9.000 | 0,18903 € | 1.701,27 € |
| 15.000 | 0,17928 € | 2.689,20 € |
| 21.000 | 0,17351 € | 3.643,71 € |
| 30.000 | 0,16790 € | 5.037,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |



