
NHUMH1F | |
|---|---|
DigiKey Part Number | 1727-NHUMH1FTR-ND - Tape & Reel (TR) 1727-NHUMH1FCT-ND - Cut Tape (CT) 1727-NHUMH1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHUMH1F |
Description | TRANS PREBIAS 2NPN 80V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 80V 100mA 170MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NHUMH1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170MHz | |
Power - Max | 350mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09630 € | 9,63 € |
| 500 | 0,07104 € | 35,52 € |
| 1.000 | 0,06283 € | 62,83 € |
| 2.000 | 0,05592 € | 111,84 € |
| 5.000 | 0,04841 € | 242,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04376 € | 437,60 € |
| 20.000 | 0,03985 € | 797,00 € |
| 30.000 | 0,03785 € | 1.135,50 € |
| 50.000 | 0,03561 € | 1.780,50 € |
| 70.000 | 0,03429 € | 2.400,30 € |
| 100.000 | 0,03300 € | 3.300,00 € |
| 250.000 | 0,03087 € | 7.717,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

