


NEX90515BPA-Q100F | |
|---|---|
DigiKey Part Number | 1727-NEX90515BPA-Q100FTR-ND - Tape & Reel (TR) 1727-NEX90515BPA-Q100FCT-ND - Cut Tape (CT) 1727-NEX90515BPA-Q100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEX90515BPA-Q100F |
Description | NEX90515BPA-Q100/SOT8062/HTSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42340 € | 42,34 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,37874 € | 189,37 € |
| 1.000 | 0,36494 € | 364,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34420 € | 1.376,80 € |
| 8.000 | 0,33650 € | 2.692,00 € |
| 12.000 | 0,33263 € | 3.991,56 € |
| 20.000 | 0,32836 € | 6.567,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

