


NEVB-NXF6501DCUL | |
|---|---|
DigiKey Part Number | 1727-NEVB-NXF6501DCUL-ND |
Manufacturer | |
Manufacturer Product Number | NEVB-NXF6501DCUL |
Description | EVAL BOARD FOR NXF6501 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | NXF6501 - Transformer Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Nexperia USA Inc. | Utilized IC / Part NXF6501 |
Packaging Bulk | Primary Attributes 2.25V ~ 5.5V Input Voltage |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Transformer Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,16000 € | 54,16 € |
| Unit Price without VAT: | 54,16000 € |
|---|---|
| Unit Price with VAT: | 63,36720 € |

